776494-4 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
776494-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

776494-4

TE Connectivity / AMP Brand

AS 16, 8P PLUG ASSY, KEY 4

PRICING per piece  AVAILABILITY Updated Today   
1-18 :$2.22
19-94 :$1.99
95-170 :$1.80
171-341 :$1.72
342 + :$1.58
70 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
342 can ship 11/3/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 776494-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 19
Type: Housing
Termination Method: Crimp
Maximum Voltage Rating: N/A
Family: 776494
Contact Material: N/R
Housing Color: Green
Pitch: 4.5 mm
Wire Size: N/A
Contact Plating: N/R
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 8
Mounting: Cable Mount
Gender: PL
Operating Temperature: -40 to 125 °C
Number of Rows: 2
Customers Who Bought 776494-4 Also Bought
DESCRIPTION
AS 16, 8P PLUG ASSY, KEY 4

Product Highlights
  • Receptacle Assembly
  • Number of Positions = 8
  • Terminate To Wire
  • With Gasket
  • Color = Green
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99