surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
776494-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

776494-3

TE Connectivity / AMP Brand

AS 16, 8P PLUG ASSY, KEY 3

PRICING per piece  AVAILABILITY real time   
1-18 :$1.74
19-94 :$1.56
95-170 :$1.48
171-341 :$1.41
342 + :$1.30
298 can ship tomorrow
In our stock 
More available to ship 3/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 776494-3
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 776494
Pitch: 4.5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: PL
Operating Temperature: -40 to 125 °C
Customers Who Bought 776494-3 Also Bought
DESCRIPTION
AS 16, 8P PLUG ASSY, KEY 3

Product Highlights
  • Receptacle Assembly
  • Number of Positions = 8
  • Terminate To Wire
  • With Gasket
  • Color = Yellow
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?