776286-2 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

776286-2

TE Connectivity / AMP Brand

8 POS AMPSEAL PLUG ASSEMBLY

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$3.51
25-49 :$3.16
50-99 :$3.00
100-219 :$2.85
220 + :$2.62
310 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
9 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 776286-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 776286
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 27.4 x 34.6 mm
Customers Who Bought 776286-2 Also Bought
DESCRIPTION
8 POS AMPSEAL PLUG ASSEMBLY

Product Highlights
  • Plug Assembly
  • Number of Positions = 8
  • Terminate To Wire
  • Color = Natural
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99