surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-745129-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-745129-9

TE Connectivity / AMP Brand

SHLDING FERRULE,PLTD,BULK PKG

PRICING per piece  AVAILABILITY real time   
1-99 :$1.79
100-149 :$1.61
150-249 :$1.45
250-499 :$1.38
500-999 :$1.31
1,000-2,499 :$1.24
2,500-4,999 :$1.09
5,000 + :$0.99
Request Quote
300 can ship Monday
In our stock 
1,000 can ship 3/29/17
Incoming stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-745129-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Ferrule Crimp
Color: N/A
Family: 745129
Operating Temperature: N/A
Dimension: 15.2mm
Customers Who Bought 7-745129-9 Also Bought
DESCRIPTION
SHLDING FERRULE,PLTD,BULK PKG

Product Highlights
  • Ferrule
  • Ferrule Type = Crimp
  • Ferrule Diameter = 7.98 mm
  • Shell Size = 1, 2, 5
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?