surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-745129-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-745129-6

TE Connectivity / AMP Brand

SHLDING FERRULE,PLTD,BULK PKG

PRICING per piece  AVAILABILITY real time   
1-49 :$3.79
50-99 :$3.40
100-199 :$3.23
200-299 :$3.08
300-499 :$2.92
500-999 :$2.25
1,000-2,499 :$1.80
2,500 + :$1.57
Request Quote
292 can ship today
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-745129-6
RoHS: Yes
Type: Ferrule Crimp
Color: N/A
Family: 745129
Operating Temperature: N/A
Dimension: 15.2mm
Customers Who Bought 7-745129-6 Also Bought
DESCRIPTION
SHLDING FERRULE,PLTD,BULK PKG

Product Highlights
  • Ferrule
  • Ferrule Type = Crimp
  • Ferrule Diameter = 15.11 mm
  • Shell Size = 4
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?