surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770994-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770994-1

TE Connectivity / AMP Brand

02P UMNL HDR ASSY RA BLK

PRICING per piece  AVAILABILITY real time   
1-24 :$1.60
25-99 :$1.53
100-279 :$1.45
280-559 :$1.37
560-839 :$1.03
840-1,119 :$0.92
1,120 + :$0.89
840 can ship today
In our stock 
More available to ship 8/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770994-1
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 770994
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Right Angle
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 31.62 x 17.27 x 9.14 mm
Customers Who Bought 770994-1 Also Bought
DESCRIPTION
02P UMNL HDR ASSY RA BLK

Product Highlights
  • Header
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 2
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?