surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770849-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770849-8

TE Connectivity / AMP Brand

08P SL156 HSG W/LCK RMP & TABS

PRICING per piece  AVAILABILITY real time   
1-24 :$0.468
25-99 :$0.373
100-249 :$0.357
250-499 :$0.328
500-999 :$0.310
1,000-2,499 :$0.256
2,500-4,999 :$0.233
5,000 + :$0.204
Request Quote
22,941 can ship Monday
In our stock 
33,909 can ship 3/3/17
Available Factory Stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770849-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Maximum Voltage Rating: 205 VAC
Family: 770849
Pitch: 3.96 mm
Wire Size: 18-24 AWG
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 31.65 x 16.76 mm
ACCESSORIES (9)
Customers Who Bought 770849-8 Also Bought
DESCRIPTION
08P SL156 HSG W/LCK RMP & TABS

Product Highlights
  • SL-156 Housings
  • Number of Positions = 8
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?