surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770849-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770849-2

TE Connectivity / AMP Brand

02P SL156 HSG W/LCK RMP & TABS

PRICING per piece  AVAILABILITY real time   
1-24 :$0.112
25-99 :$0.099
100-249 :$0.083
250-499 :$0.081
500-999 :$0.079
1,000-1,999 :$0.069
2,000-4,999 :$0.062
5,000 + :$0.043
Request Quote
64,809 can ship Monday
In our stock 
4,595 can ship 3/10/17
Available Factory Stock 
19,607 can ship 3/2/17
Incoming stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770849-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Maximum Voltage Rating: 205 VAC
Family: 770849
Pitch: 3.96 mm
Wire Size: 18-24 AWG
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 7.92 x 16.76 mm
ACCESSORIES (10)
Customers Who Bought 770849-2 Also Bought
DESCRIPTION
02P SL156 HSG W/LCK RMP & TABS

Product Highlights
  • SL-156 Housings
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?