surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770843-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.437
25-99 :$0.349
100-249 :$0.335
250-499 :$0.306
500-999 :$0.291
1,000-2,499 :$0.240
2,500 + :$0.218
Request Quote
8,583 can ship today
In our stock 
4,500 can ship 3/6/17
Available Factory Stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770843-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 770843
Pitch: 5.03 mm
Wire Size: 14-24 AWG
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 11.15 x 25.4 mm
ACCESSORIES (1)
Customers Who Bought 770843-1 Also Bought
DESCRIPTION
04P .093 COMM P&S RECPT

Product Highlights
  • Housing
  • Receptacle
  • 5.03 mm Centerline
  • Number of Circuits = 4
  • Matrix Contact Layout
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?