surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770621-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770621-1

TE Connectivity / AMP Brand

12P MINI UMNL DBL ROW HDR ASSY

PRICING per piece  AVAILABILITY real time   
350-699 :$1.43
700-1,049 :$1.07
1,050-1,399 :$0.95
1,400 + :$0.93
0 (sold out)
See alternative parts
In our stock 
1,330 can ship 3/2/17
Incoming stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Minimum Order: 350
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770621-1
RoHS: No
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 770621
Pitch: 4.14 mm
Maximum Current Rating: 9.5/Contact A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: PIN
Operating Temperature: N/A
Dimension: 14.25 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-770621-0
1-770621-0
In Stock:  430
Customers Who Bought 770621-1 Also Bought
DESCRIPTION
12P MINI UMNL DBL ROW HDR ASSY

Product Highlights
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 12
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?