surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770602-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770602-6

TE Connectivity / AMP Brand

Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Bag

PRICING per each  AVAILABILITY real time   
1-24 :$0.316
25-99 :$0.310
100-249 :$0.204
250-499 :$0.200
500-999 :$0.177
1,000-1,999 :$0.152
2,000-4,999 :$0.134
5,000 + :$0.130
Request Quote
23,288 can ship today
In our stock 
5,000 can ship 3/6/17
Available Factory Stock 
30,525 can ship 2/27/17
Incoming stock 
In Stock quantities placed in the next
8 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770602-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 770602
Pitch: 2.54 mm
Wire Size: N/A
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 15.75 x 12.95 x 6.6 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
1375820-6
1375820-6
In Stock:  7831

Customers Who Bought 770602-6 Also Bought
DESCRIPTION
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Bag

Product Highlights
  • CST-100 Housings
  • Number of Positions = 6
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8538906000
COO: TW
ECCN: EAR99
DID YOU KNOW?