770464-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770464-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770464-1

TE Connectivity / AMP Brand

Conn Housing RCP 5 POS 6.93mm Crimp ST Cable Mount

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.4503
100-149 :$0.4056
150-249 :$0.3650
250-499 :$0.2920
500-999 :$0.2775
1,000 + :$0.2554
900 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770464-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 770464
Pitch: 6.93 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 770464-1 Also Bought
DESCRIPTION
Conn Housing RCP 5 POS 6.93mm Crimp ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99