770426-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770426-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.3214
100-199 :$0.2891
200-399 :$0.2600
400-749 :$0.1947
750-1,299 :$0.1849
1,300 + :$0.1704
1,250 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
900 can ship 10/8/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770426-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 770426
Pitch: 3.68 mm
Wire Size: 18-30 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Panel Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 28.19 x 19.05 x 15.24 mm
ACCESSORIES (2)
Customers Who Bought 770426-1 Also Bought
DESCRIPTION
09P .062 COMM P&S PLUG

Product Highlights
  • Connector
  • Commercial Pin and Socket
  • Row-to-Row Spacing = 3.68 mm
  • Matrix Contact Layout
  • 3.68 mm Centerline
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99