770373-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
770373-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.590
25-99 :$0.470
100-249 :$0.450
250-499 :$0.307
500-999 :$0.293
1,000-2,499 :$0.242
2,500 + :$0.220
2226 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770373-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 770373
Pitch: 6.35 mm
Wire Size: N/A
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Panel Mount
Gender: PL
Operating Temperature: N/A
Dimension: 35.71 x 28.07 mm
ACCESSORIES (2)
Customers Who Bought 770373-1 Also Bought
DESCRIPTION
06P .093 COMM P&S PLUG .250CL

Product Highlights
  • Connector
  • Housing Gender = Plug
  • Accepts Contact Gender = Pin or Socket
  • Row-to-Row Spacing = 6.35 mm
  • Matrix Contact Layout
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99