770334-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
770334-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-149 :$0.500
150-249 :$0.453
250-499 :$0.408
500-999 :$0.387
1,000-1,799 :$0.368
1,800-4,999 :$0.339
5,000 + :$0.241
519 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
3,176 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/3/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770334-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 770334
Pitch: 3.68 mm
Wire Size: 18-30 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Panel Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 31.83 x 19.05 x 7.62 mm
ACCESSORIES (2)
Customers Who Bought 770334-1 Also Bought
DESCRIPTION
04P .062 COMM P&S PLUG

Product Highlights
  • Housing
  • Contact Diameter = 1.57 mm
  • Number of Circuits = 4
  • Mount = Panel Mount
  • One Piece Housing
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99