surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770266-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770266-1

TE Connectivity / AMP Brand

02P .093 COMM P&S RECPT .248CL

PRICING per piece  AVAILABILITY real time   
1-24 :$0.130
25-99 :$0.127
100-499 :$0.125
500-999 :$0.122
1,000-2,499 :$0.113
2,500 + :$0.112
Request Quote
16,447 can ship today
In our stock 
5,000 can ship 3/4/17
Available Factory Stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
3 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770266-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 770266
Pitch: 6.3 mm
Wire Size: N/A
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 13.72 x 28.58 mm
ACCESSORIES (2)
Customers Who Bought 770266-1 Also Bought
DESCRIPTION
02P .093 COMM P&S RECPT .248CL

Product Highlights
  • Housing
  • Receptacle
  • 6.30 mm Centerline
  • Number of Circuits = 2
  • In-Line Contact Layout
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?