770262-2 TE Connectivity / AMP Brand | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
770262-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770262-2

TE Connectivity / AMP Brand

Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.33
25-99 :$3.89
100-999 :$3.54
1,000-4,999 :$3.24
5,000-9,999 :$3.00
10,000-49,999 :$2.78
50,000-99,999 :$2.60
100,000 + :$2.43
25 can ship tomorrow
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770262-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 770262
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 14.73 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
770262-3
770262-3
In Stock:  1007
Customers Who Bought 770262-2 Also Bought
DESCRIPTION
Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port

Product Highlights
  • Header
  • Universal MATE-N-LOK
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 6

Search Keywords:

wire to wire, wire to board, Lighting Interconnection, soft shell, pcb connectors, power, discrete wire, crimp, PWRSIGALLP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99