surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770156-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770156-5

TE Connectivity / AMP Brand

04P CMNL IDC PLUG 16 AWG BLU V

PRICING per piece  AVAILABILITY real time   
1-149 :$0.750
150-249 :$0.680
250-499 :$0.610
500-999 :$0.580
1,000-1,999 :$0.550
2,000-24,999 :$0.510
25,000 + :$0.301
0 (sold out)
In our stock 
190 can ship 3/3/17
1,950 can ship 4/15/17
Incoming stock 
More available to ship 7/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770156-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 770156
Pitch: 5.08 mm
Maximum Current Rating: 13/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: N/A
Dimension: 25.25 x 9.91 x 16.33 mm
ACCESSORIES (9)
Customers Who Bought 770156-5 Also Bought
DESCRIPTION
04P CMNL IDC PLUG 16 AWG BLU V

Product Highlights
  • IDC Connector
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 4
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?