770108-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770108-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.280
100-149 :$0.252
150-299 :$0.227
300-599 :$0.215
600-1,199 :$0.205
1,200 + :$0.188
3,550 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
13 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770108-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 770108
Pitch: 5.03 mm
Wire Size: 14-24 AWG
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Panel Mount
Gender: PL
Operating Temperature: N/A
Dimension: 33.78 x 24.64 x 18.67 mm
ACCESSORIES (4)
Customers Who Bought 770108-1 Also Bought
DESCRIPTION
09P .093 COMM P&S PLUG

Product Highlights
  • Housing
  • Plug
  • 5.03 mm Centerline
  • Number of Circuits = 9
  • Matrix Contact Layout
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99