surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770064-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-499 :$0.124
500-999 :$0.105
1,000-1,999 :$0.095
2,000-3,999 :$0.085
4,000-7,499 :$0.081
7,500-14,999 :$0.077
15,000 + :$0.071
Request Quote
141,273 can ship tomorrow
In our stock 
11,199 can ship 2/24/17
Incoming stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770064-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 770064
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: 13 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 24.64 x 9.14 mm
ACCESSORIES (1)
Customers Who Bought 770064-1 Also Bought
DESCRIPTION
01P .093 COMM P&S PLUG HSG

Product Highlights
  • Housing
  • Plug
  • Number of Circuits = 1
  • In-Line Contact Layout
  • Mount = Free Hanging
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?