surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770045-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770045-1

TE Connectivity / AMP Brand

02P UMNL II CAP-FRONT 94VO

PRICING per piece  AVAILABILITY real time   
1-24 :$0.432
25-99 :$0.423
100-249 :$0.378
250-499 :$0.370
500-999 :$0.304
1,000-1,999 :$0.290
2,000 + :$0.276
Request Quote
1,880 can ship Monday
In our stock 
36,908 can ship 3/10/17
Available Factory Stock 
30,000 can ship 3/2/17
Incoming stock 
More available to ship 4/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770045-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 770045
Pitch: 6.35 mm
Wire Size: N/A
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Panel Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 22.99 mm
Customers Who Bought 770045-1 Also Bought
DESCRIPTION
02P UMNL II CAP-FRONT 94VO

Product Highlights
  • Housing
  • Universal MATE-N-LOK II Product Line
  • In-Line Contact Layout
  • 6.35 mm Centerline
  • Number of Positions = 2
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?