surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770044-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770044-1

TE Connectivity / AMP Brand

15P UMNL II PLUG REAR 94VO

PRICING per piece  AVAILABILITY real time   
1-199 :$0.560
200-399 :$0.510
400-749 :$0.457
750-1,499 :$0.435
1,500-2,599 :$0.413
2,600-249,999 :$0.392
250,000 + :$0.293
Request Quote
773 can ship today
In our stock 
4,398 can ship 2/24/17
Incoming stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770044-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 770044
Pitch: 6.35 mm
Wire Size: N/A
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 33.02 x 21.46 x 20.32 mm
Customers Who Bought 770044-1 Also Bought
DESCRIPTION
15P UMNL II PLUG REAR 94VO

Product Highlights
  • Connector
  • Universal MATE-N-LOK II Product Line
  • Housing
  • Connector Style = Plug
  • Contact Type = Pin or Socket
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?