surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770036-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770036-1

TE Connectivity / AMP Brand

04P UMNL II PLUG REAR 94VO

PRICING per piece  AVAILABILITY real time   
1-749 :$0.520
750-1,499 :$0.469
1,500-2,499 :$0.422
2,500-4,999 :$0.401
5,000-9,599 :$0.381
9,600 + :$0.362
Request Quote
68 can ship Monday
In our stock 
More available to ship 5/12/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770036-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 770036
Pitch: 6.35 mm
Wire Size: N/A
Maximum Current Rating: 19 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 26.67 x 14.73 mm
Customers Who Bought 770036-1 Also Bought
DESCRIPTION
04P UMNL II PLUG REAR 94VO

Product Highlights
  • Housing
  • Universal MATE-N-LOK II Product Line
  • In-Line Contact Layout
  • 6.35 mm Centerline
  • Number of Positions = 4
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?