770027-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
770027-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770027-1

TE Connectivity / AMP Brand

06P UMNLII IN-LINE CAP HSG KIT

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$0.760
50-99 :$0.680
100-149 :$0.650
150-249 :$0.620
250-99,999 :$0.570
100,000 + :$0.469
47293 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
503 can ship 11/5/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770027-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 770027
Pitch: 6.35 mm
Wire Size: 10-30 AWG
Maximum Current Rating: 31/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -55 to 120 °C
Dimension: 22.99 mm
ACCESSORIES (6)
Customers Who Bought 770027-1 Also Bought
DESCRIPTION
06P UMNLII IN-LINE CAP HSG KIT

Product Highlights
  • Housing
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 6
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99