surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770018-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770018-1

TE Connectivity / AMP Brand

03P UMNLII IN-LNE PLUG HSG KIT

PRICING per piece  AVAILABILITY real time   
1-24 :$0.94
25-99 :$0.80
100-249 :$0.74
250-499 :$0.68
500-999 :$0.62
1,000-2,499 :$0.55
2,500-4,999 :$0.54
5,000 + :$0.52
Request Quote
3,248 can ship tomorrow
In our stock 
5,907 can ship 2/27/17
Incoming stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770018-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 770018
Pitch: 6.35 mm
Wire Size: 10-30 AWG
Maximum Current Rating: 31/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 22.99 mm
ACCESSORIES (10)
Customers Who Bought 770018-1 Also Bought
DESCRIPTION
03P UMNLII IN-LNE PLUG HSG KIT

Product Highlights
  • Housing
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 3
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?