770016-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
770016-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770016-1

TE Connectivity / AMP Brand

05P UMNLII IN-LNE PLUG HSG KIT

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$1.200
25-99 :$1.050
100-249 :$0.640
250-499 :$0.550
500-999 :$0.530
1,000-1,999 :$0.498
2,000-4,999 :$0.480
5,000 + :$0.468
927 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
52 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770016-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 770016
Pitch: 6.35 mm
Wire Size: N/A
Maximum Current Rating: 31/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: N/A
ACCESSORIES (10)
Customers Who Bought 770016-1 Also Bought
DESCRIPTION
05P UMNLII IN-LNE PLUG HSG KIT

Product Highlights
  • Housing
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 5
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99