770005-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
770005-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

770005-1

TE Connectivity / AMP Brand

UMNL II PIN PTPBR

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.1039
500-999 :$0.099
1,000-2,499 :$0.081
2,500-4,999 :$0.071
5,000 + :$0.070
29037 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 500
Order Increments: 500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 770005-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Termination Method: Crimp
Family: 770005
Contact Material: Brass
Wire Size: 14-20 AWG
Packaging: Strip
Contact Plating: Pre-Tin Over Nickel
Maximum Current Rating: 19 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -55 to 125 °C
Dimension: 25.27 x 5.97 x 5.97 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: N/A
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
Packaged Differently
770248-1
770248-1
In Stock:  4690

Customers Who Bought 770005-1 Also Bought
DESCRIPTION
UMNL II PIN PTPBR

Product Highlights
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Split Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99