surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
767139-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

767139-1

TE Connectivity / AMP Brand

Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

PRICING per each  AVAILABILITY real time   
1-4 :$19.29
5-9 :$17.40
10-20 :$16.49
21-41 :$15.67
42-499 :$14.89
500-999 :$12.65
1,000-1,133 :$11.20
1,134 + :$10.85
Request Quote
10 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 767139-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 21
Type: High Speed Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 767139
Pitch: 2.54/0.64 mm
Maximum Current Rating: (11.5/1)/Contact A
Body Orientation: Straight
Number of Contacts: 38
Mounting: Through Hole/Surface Mount
Maximum Contact Resistance: 10 mOhm
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 25.4 x 5.2 x 8.86 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5767139-1
5767139-1
In Stock:  0
Customers Who Bought 767139-1 Also Bought
DESCRIPTION
Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

Product Highlights
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 9.00 mm, 18.00 mm
  • Number of Positions = 38
  • Vertical Mount Angle

Search Keywords:

board to board, backplane, high speed, matched impedance, cable to board, pcb connectors, parallel, fine pitch, MICTOR , Microstrip, motherboard, daughtercard, low crosstalk,
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99
DID YOU KNOW?