surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
767003-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

767003-9

TE Connectivity / AMP Brand

Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

PRICING per each  AVAILABILITY real time   
1-24 :$16.09
25-99 :$14.75
100-499 :$13.61
500-999 :$12.65
1,000-1,133 :$11.80
1,134-2,499 :$11.07
2,500-4,999 :$9.50
5,000 + :$8.54
Request Quote
52 can ship today
See alternative parts
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 767003-9
RoHS: No
Type: High Speed Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 767003
Pitch: 2.54/0.64 mm
Maximum Current Rating: (11.5/1)/Contact A
Body Orientation: Straight
Number of Contacts: 38
Mounting: Through Hole/Surface Mount
Maximum Contact Resistance: 10 mOhm
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 25.4 x 5.28 x 10.79 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5767007-8
5767007-8
In Stock:  3723
Customers Who Bought 767003-9 Also Bought
DESCRIPTION
Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

Product Highlights
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 10.92 mm, 20.00 mm
  • Number of Positions = 38
  • Vertical Mount Angle

Search Keywords:

board to board, backplane, high speed, matched impedance, cable to board, pcb connectors, parallel, fine pitch, MICTOR , Microstrip, motherboard, daughtercard, low crosstalk,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?