surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-650473-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
2,270 can ship tomorrow
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-650473-5
RoHS: Yes
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 650473
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 96
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: PIN
Operating Temperature: -55 to 125 °C
Dimension: 94 x 17.73 x 11.1 mm
Customers Who Bought 7-650473-5 Also Bought
DESCRIPTION
Eurocard Type C

Product Highlights
  • Preloaded
  • Contact Gender = Pin
  • Housing Gender = Receptacle
  • Type = Type C
  • 2.54 mm Centerline

Search Keywords:

board to board, parallel, stacking, co-planar, horizontal, high density, midplane, two piece, IEC 603-2, DIN 41612
DID YOU KNOW?