surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-534206-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-534206-5

TE Connectivity / AMP Brand

50 MODII VRT DR CE 100/115

PRICING per piece  AVAILABILITY real time   
1-24 :$4.28
25-99 :$3.86
100-249 :$3.78
250-499 :$3.41
500-999 :$3.34
1,000-2,607 :$3.22
2,608-4,999 :$3.14
5,000 + :$2.94
4,930 can ship tomorrow
See alternative parts
In our stock 
230 can ship 3/3/17
Incoming stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-534206-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 9
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 534206
Pitch: 2.54 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 63.5 x 5.03 x 8.12 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
2-534206-5
2-534206-5
In Stock:  9376
Customers Who Bought 7-534206-5 Also Bought
DESCRIPTION
50 MODII VRT DR CE 100/115

Product Highlights
  • Receptacle
  • Mod II
  • Number of Positions = 50
  • Number of Rows = Dual
  • Standard Profile
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?