7-534206-2 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
7-534206-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-534206-2

TE Connectivity / AMP Brand

44 MODII VRT DR CE 100/115

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$8.20
25-99 :$7.79
100-149 :$7.40
150-299 :$7.03
300-449 :$4.33
450-599 :$3.42
600 + :$3.36
75 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
360 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-534206-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 534206
Pitch: 2.54 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 44
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 55.88 x 5.03 x 8.12 mm
Customers Who Bought 7-534206-2 Also Bought
DESCRIPTION
44 MODII VRT DR CE 100/115
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99