750913-5 TE Connectivity / AMP Brand | Connector SCSI
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
750913-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

750913-5

TE Connectivity / AMP Brand

Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-149 :$8.03
150-259 :$6.66
260-499 :$5.80
500 + :$4.54
133 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 750913-5
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 13
Type: SCSI
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 750913
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 50
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 40.11 x 14.94 x 7.44 mm
Customers Who Bought 750913-5 Also Bought
DESCRIPTION
Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port

Product Highlights
  • Connector
  • Plug
  • Number of Positions = 50
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]

Search Keywords:

AMPLIMITE, Subminiature D, high density, wire to board, board to board, cable to board, cable to cable, box to box, cabled connectors, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99