surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
750913-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

750913-2

TE Connectivity / AMP Brand

26 50SR CABLE CONN KIT

PRICING per piece  AVAILABILITY real time   
1-24 :$10.25
25-99 :$10.05
100-249 :$9.85
250-499 :$9.47
500-818 :$9.28
819-1,007 :$9.18
1,008-1,679 :$9.09
1,680 + :$9.07
Request Quote
220 can ship Monday
In our stock 
More available to ship 10/13/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 750913-2
RoHS: No
Type: SCSI
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 750913
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 26
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 24.87 x 14.94 x 7.44 mm
ACCESSORIES (2)
Customers Who Bought 750913-2 Also Bought
DESCRIPTION
26 50SR CABLE CONN KIT

Product Highlights
  • Connector
  • Plug
  • Number of Positions = 26
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?