surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
750327-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

750327-1

TE Connectivity / AMP Brand

6 POS MINI-DIN VRT UNSHLD CONN

PRICING per piece  AVAILABILITY real time   
1-37 :$5.43
38-227 :$4.88
228-417 :$4.64
418-835 :$4.41
836-999 :$4.19
1,000-2,735 :$3.68
2,736-4,999 :$3.57
5,000 + :$3.34
191 can ship today
In our stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
7 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 750327-1
RoHS: No
Type: Shielded Miniature Circular DIN
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Number of Terminals: 6
Packaging: Tube
Contact Plating: Gold Over Nickel
Contact Gender: F
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Gender: RCP
Operating Temperature: N/A
Dimension: 13.97 x 9.52 x 13.97 mm
Strain Relief: No
Contacts Classification: 6Signal
Mating Style: N/A
Shell Material/Plating: Copper Alloy
Ingress Protection: N/A
Customers Who Bought 750327-1 Also Bought
DESCRIPTION
6 POS MINI-DIN VRT UNSHLD CONN

Product Highlights
  • Connector
  • Number of Positions = 6
  • PCB Mount Angle = Vertical
  • Shielded
  • Without Front Panel Grounding
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?