surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
749813-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

749813-1

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 9 POS IDT RA Cable Mount 9 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$16.177
10-49 :$11.553
50 + :$8.672
41 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 749813-1
RoHS: Unknown
Type: D-Subminiature
Termination Method: IDT
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Phosphor Bronze
Pitch: N/A
Number of Terminals: 9
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Nylon,Polyester
Number of Contacts: 9
Mounting: Cable Mount
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 53.09 x 53.92 x 17.78 mm
Shell Size: 1
Shell Material/Plating: Carbon Steel/Tin Over Copper
Customers Who Bought 749813-1 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 9 POS IDT RA Cable Mount 9 Terminal 1 Port

Product Highlights
  • Cable Connector and Clamp
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 9
  • Not Shielded
  • Receptacle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?