749812-7 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
749812-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

749812-7

TE Connectivity / AMP Brand

KIT,HDP-20,RCPT, SIZE 1, 9 POS

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$9.04
50-99 :$8.13
100-149 :$7.73
150-299 :$7.34
300-499 :$6.97
500-999 :$5.37
1,000-2,499 :$4.29
2,500 + :$3.75
949 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 749812-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Phosphor Bronze
Pitch: N/A
Number of Terminals: 9
Packaging: Package
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Nylon,Polyester
Number of Contacts: 9
Mounting: Cable Mount
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 30.81 x 52.98 x 17.78 mm
Shell Size: 1
Shell Material/Plating: Carbon Steel/Tin Over Copper
Customers Who Bought 749812-7 Also Bought
DESCRIPTION
KIT,HDP-20,RCPT, SIZE 1, 9 POS

Product Highlights
  • Cable Connector and Clamp
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 9
  • Not Shielded
  • Receptacle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99