749810-8 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
749810-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

749810-8

TE Connectivity / AMP Brand

KIT SZ 2, HDE PLUG, LEAD FREE

PRICING per piece  AVAILABILITY Updated Today   
1-14 :$15.63
15-24 :$14.06
25-49 :$13.36
50-99 :$12.70
100-499 :$11.68
500-999 :$8.99
1,000-2,499 :$7.19
2,500 + :$6.28
54 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/28/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 749810-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Subminiature
Termination Method: IDT
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze/Brass
Pitch: N/A
Number of Terminals: 15
Packaging: Package
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Nylon,Polyester
Number of Contacts: 15
Mounting: Cable Mount
Gender: PIN
Operating Temperature: N/A
Dimension: N/A
Shell Size: 2
Shell Material/Plating: Tin Over Copper
Customers Who Bought 749810-8 Also Bought
DESCRIPTION
KIT SZ 2, HDE PLUG, LEAD FREE

Product Highlights
  • Connector Kit
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 15
  • Shielded
  • Plug
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99