surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
749808-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

749808-6

TE Connectivity / AMP Brand

Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$6.989
25-999 :$4.316
1,000-4,999 :$3.851
5,000 + :$2.683
25 can ship today
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 749808-6
RoHS: Unknown
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Brass
Pitch: N/A
Number of Terminals: 25
Packaging: Bulk
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Nylon,Polyester
Number of Contacts: 25
Mounting: Cable Mount
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 53.04 x 52.81 x 17.78 mm
Shell Size: 3
Shell Material/Plating: Steel/Tin Over Copper
Customers Who Bought 749808-6 Also Bought
DESCRIPTION
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Bulk

Product Highlights
  • Cable Connector and Clamp
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 25
  • Not Shielded
  • Plug
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?