surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
749205-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

749205-1

TE Connectivity / AMP Brand

Backshell Kit 75° Nickel Over Copper Zinc

PRICING per each  AVAILABILITY real time   
1-99 :$14.533
100-149 :$12.058
150-499 :$10.494
500 + :$8.247
411 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 749205-1
RoHS: Unknown
Type: Backshell Kit
Family: 749205
Packaging: N/A
Operating Temperature: N/A
Dimension: N/A
Connector Type: Connector SCSI
Shell Size: N/A
Shell Material/Plating: Zinc/Nickel Over Copper
Angular Function: 75 °
Customers Who Bought 749205-1 Also Bought
DESCRIPTION
Backshell Kit 75° Nickel Over Copper Zinc

Product Highlights
  • Hardware
  • Hardware Type = Backshell Kit
  • Number of Positions = 80
  • Cable Insulation Diameter = 10.67 mm
  • With Mating Connector Lock

Search Keywords:

AMPLIMITE, Subminiature D, high density, wire to board, board to board, cable to board, cable to cable, box to box, cabled connectors, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?