749111-8 TE Connectivity / AMP Brand | Connector SCSI
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
749111-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

749111-8

TE Connectivity / AMP Brand

100 50SR CABLE PLUG ASSY

PRICING per piece  AVAILABILITY Updated Today   
1-6 :$14.21
7-27 :$12.79
28-55 :$12.15
56-104 :$11.54
105-499 :$10.62
500-999 :$9.30
1,000-2,499 :$7.39
2,500 + :$6.83
40 can ship tomorrow
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 749111-8
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7
Type: SCSI
Termination Method: IDT
Maximum Voltage Rating: 100 VDC
Family: 749111
Pitch: 1.27 mm
Maximum Current Rating: 1 A
Body Orientation: Right Angle
Number of Contacts: 100
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 71.86 x 14.94 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5749111-8
5749111-8
In Stock:  708
Customers Who Bought 749111-8 Also Bought
DESCRIPTION
100 50SR CABLE PLUG ASSY

Product Highlights
  • Connector
  • Plug
  • Number of Positions = 100
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99