surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

749110-2

TE Connectivity / AMP Brand

Conn D-Subminiature M 50 POS 1.27mm Solder RA SMD 50 Terminal 1 Port

PRICING per piece  AVAILABILITY real time   
1-9 :$22.37
10-24 :$21.93
25-49 :$21.50
50-99 :$21.08
100-335 :$20.67
336-336 :$20.26
337-504 :$20.06
505 + :$19.76
Request Quote
32 can ship today
In our stock 
More available to ship 9/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 749110-2
RoHS: No
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Pitch: 1.27 mm
Number of Terminals: 50
Packaging: N/A
Body Orientation: Right Angle
Number of Contacts: 50
Mounting: Surface Mount
Gender: M
Customers Who Bought 749110-2 Also Bought
DESCRIPTION
Conn D-Subminiature M 50 POS 1.27mm Solder RA SMD 50 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?