surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
748677-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

748677-5

TE Connectivity / AMP Brand

Backshell/Cable Clamp 180° 5 Shell Size Bright Nickel Over Copper Metal Plated Thermoplastic Kit

PRICING per each  AVAILABILITY real time   
1-3 :$19.48
4-49 :$17.03
50-99 :$15.80
100-249 :$15.28
250-499 :$14.43
500-999 :$14.02
1,000 + :$13.70
Request Quote
4 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 748677-5
RoHS: Unknown
Type: Backshell/Cable Clamp
Family: 748677
Packaging: Kit
Operating Temperature: N/A
Dimension: 67.16 x 48.77 x 22.86mm mm
Connector Type: Connector D-Subminiature
Shell Size: 5
Shell Material/Plating: Metal Plated Thermoplastic/Bright Nickel Over Copper
Angular Function: 180 °
ALTERNATIVE PRODUCTS
Recommended Replacement
5748677-5
5748677-5
In Stock:  189

Customers Who Bought 748677-5 Also Bought
DESCRIPTION
Backshell/Cable Clamp 180° 5 Shell Size Bright Nickel Over Copper Metal Plated Thermoplastic Kit

Product Highlights
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 6.48 - 11.94 mm
  • Number of Positions = 50

Search Keywords:

AMPLIMITE, Subminiature D, input/output, box to box, d-sub, d sub, dsub
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?