surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
748636-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

748636-1

TE Connectivity / AMP Brand

Conn Housing RCP 44 POS Crimp ST Bulk

PRICING per each  AVAILABILITY real time   
1-499 :$8.425
500-999 :$6.999
1,000 + :$6.089
616 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 748636-1
RoHS: No
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 748636
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 44
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 53.03 x 39.03 x 12.54 mm
Customers Who Bought 748636-1 Also Bought
DESCRIPTION
Conn Housing RCP 44 POS Crimp ST Bulk

Product Highlights
  • Housing
  • Product Series = HDP-22 (Crimp Snap)
  • 44 Positions
  • With Enclosure
  • Shielded

Search Keywords:

AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?