surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
748474-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

748474-1

TE Connectivity / AMP Brand

Conn Housing PL 26 POS Crimp ST Cable Mount Bulk

PRICING per each  AVAILABILITY real time   
1-99 :$12.890
100-199 :$10.702
200-499 :$9.306
500 + :$5.910
Request Quote
6 can ship today
See alternative parts
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 748474-1
RoHS: No
Type: Housing
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 748474
Contact Material: N/A
Pitch: N/A
Wire Size: 22-28 AWG
Number of Terminals: 26
Packaging: Loose
Contact Plating: N/A
Maximum Current Rating: 1.9/Contact A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 26
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 42.79 x 16 mm
Shell Size: 2
Shell Material/Plating: Steel/Tin
ALTERNATIVE PRODUCTS
RoHS Equivalent
1658679-1
1658679-1
In Stock:  2192
Customers Who Bought 748474-1 Also Bought
DESCRIPTION
Conn Housing PL 26 POS Crimp ST Cable Mount Bulk

Product Highlights
  • Connector Kit
  • Product Series = HDP-22 (Crimp Snap)
  • Number of Positions = 26
  • Shielded
  • Plug

Search Keywords:

AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?