747955-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
747955-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

747955-1

TE Connectivity / AMP Brand

Standard Cable Connectors

PRICING per each  AVAILABILITY Updated Today   
1-99 :$7.643
100-199 :$6.346
200-499 :$5.524
500 + :$4.524
311 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
12 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 747955-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Housing
Maximum Voltage Rating: N/A
Family: 1658658
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 25
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 56.13 x 16 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
1658658-1
1658658-1
In Stock:  3181
Customers Who Bought 747955-1 Also Bought
DESCRIPTION
Standard Cable Connectors

Product Highlights
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 25
  • Shielded
  • Receptacle

Search Keywords:

AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.