747948-1 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
747948-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

747948-1

TE Connectivity / AMP Brand

Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port Loose

PRICING per each  AVAILABILITY Updated Today   
1-49 :$5.188
50-99 :$4.307
100-499 :$3.742
500 + :$3.089
160 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 747948-1
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: D-Subminiature
Termination Method: IDT
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Phosphor Bronze
Pitch: N/A
Number of Terminals: 25
Packaging: Loose
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3.7/Contact A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 25
Mounting: Cable Mount
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 56.13 x 44.83 x 16 mm
Shell Size: 3
Shell Material/Plating: Steel/Tin
Customers Who Bought 747948-1 Also Bought
DESCRIPTION
Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port Loose

Product Highlights
  • Connector Kit
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 25
  • Shielded
  • Plug

Search Keywords:

AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99