747740-1 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
747740-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

747740-1

TE Connectivity / AMP Brand

Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-49 :$7.702
50-99 :$5.752
100-167 :$3.326
168-499 :$2.742
500-999 :$1.643
1,000-2,499 :$1.356
2,500 + :$1.356
68 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 747740-1
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Subminiature
Termination Method: IDT
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: N/A
Number of Terminals: 25
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 25
Mounting: Cable Mount
Gender: PIN
Operating Temperature: N/A
Dimension: N/A
Shell Size: 3
Shell Material/Plating: N/A
Customers Who Bought 747740-1 Also Bought
DESCRIPTION
Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port

Search Keywords:

AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99