surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
747555-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

747555-1

TE Connectivity / AMP Brand

Conn Housing RCP 25 POS 2.76mm Crimp ST Bulk

PRICING per each  AVAILABILITY real time   
1-99 :$1.455
100-199 :$1.218
200 + :$1.049
35 can ship Monday
See alternative parts
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 747555-1
RoHS: No
Type: Housing
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 747555
Contact Material: N/A
Pitch: 2.76 mm
Wire Size: N/A
Number of Terminals: 25
Packaging: Loose
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Nylon
Number of Contacts: 25
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 53.41 x 38.98 x 12.92 mm
Shell Size: 3
Shell Material/Plating: Steel/Tin
ALTERNATIVE PRODUCTS
RoHS Equivalent
1658649-1
1658649-1
In Stock:  1618
Customers Who Bought 747555-1 Also Bought
DESCRIPTION
Conn Housing RCP 25 POS 2.76mm Crimp ST Bulk

Product Highlights
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 25
  • Shielded
  • Receptacle

Search Keywords:

AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?