surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
747547-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-14 :$15.21
15-24 :$13.69
25-49 :$13.00
50-99 :$12.35
100-499 :$11.37
500-999 :$8.74
1,000-2,499 :$6.99
2,500 + :$6.12
65 can ship Monday
In our stock 
10 can ship 3/10/17
Available Factory Stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 747547-9
RoHS: Yes
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Phosphor Bronze
Pitch: 2.76 mm
Number of Terminals: 25
Packaging: Bulk
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Maximum Current Rating: 3.7/Contact A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 25
Mounting: Cable Mount
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 53.41mm x 46.03mm x 12.92mm
Shell Size: 3
Shell Material/Plating: Steel/Bright Tin
ACCESSORIES (10)
Customers Who Bought 747547-9 Also Bought
DESCRIPTION
KIT,PLUG,25P,HDE,SHLD HDWRE
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?